AVX FVC66H0474K2L technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10 |
| Length | 18 |
| Manufacturer Series | FV |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| Height | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVX FVC66H0474K2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.