AVX FXO-31FH-20.000MHZ technical specifications.
| Frequency | 20MHz |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| RoHS Compliant | Yes |
| Voltage Rating | 5V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for AVX FXO-31FH-20.000MHZ to view detailed technical specifications.
No datasheet is available for this part.