AVX GB025Z101KA6N technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 0.635 |
| Product Depth (mm) | 0.635 |
| Product Height (mm) | 0.178 |
| Size (mm) | 0.635 X 0.635 X 0.178 |
| Capacitance | 100pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Dielectric | X7S |
| Type | Microwave SLC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532230020 |
| Schedule B | 8532230020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX GB025Z101KA6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.