AVX GG020105100N2P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 60 |
| Clamping Voltage-Max | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX GG020105100N2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.