Bidirectional Transient Voltage Suppressor Diode designed for voltage protection. Features a maximum operating temperature of 125°C and two terminals in a dual configuration. This silicon diode element offers a repetitive peak reverse voltage of 5V and a minimum breakdown voltage of 7V. It provides a maximum clamping voltage of 15.5V and a non-repetitive peak reverse power dissipation of 46W.
AVX GG0402050R3C2P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 7 |
| Non-rep Peak Rev Power Dis-Max | 46 |
| Clamping Voltage-Max | 15.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX GG0402050R3C2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.