Bidirectional transient voltage suppressor diode featuring silicon diode element material. Operating temperature range from -55°C to 125°C. Offers a maximum repetitive peak reverse voltage of 5V and a minimum breakdown voltage of 5.5V. Maximum clamping voltage is 12V with a maximum non-repetitive peak reverse power dissipation of 96W. This two-terminal device has a dual terminal position and a single element.
AVX GG040205100N2P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 96 |
| Clamping Voltage-Max | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX GG040205100N2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.