
The GG0402055R042P is a bidirectional transient voltage suppressor diode from AVX with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element material and a breakdown voltage of 5.2V. The diode is rated for a maximum reverse voltage of 5V and a non-repetitive peak reverse power dissipation of 60W. It is available in a 2-terminal R-PDSO-R2 package.
AVX GG0402055R042P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.2 |
| Non-rep Peak Rev Power Dis-Max | 60 |
| Clamping Voltage-Max | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX GG0402055R042P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.