AVX GH0158151KA6N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.381 |
| Length | 0.381 |
| Manufacturer Series | GH |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.178 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX GH0158151KA6N to view detailed technical specifications.
No datasheet is available for this part.