AVX GH105A0R4BA6N technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 0.254 |
| Product Depth (mm) | 0.254 |
| Product Height (mm) | 0.152 |
| Size (mm) | 0.254 X 0.254 X 0.152 |
| Capacitance | 0.4pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Cage Code | 6KUV2 |
| HTS Code | 8532230020 |
| Schedule B | 8532230020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for AVX GH105A0R4BA6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.