AVX GHC258141ZA6N technical specifications.
| Number of Terminals | 6 |
| Width | 0.508 |
| Length | 1.65 |
| Number of Functions | 3 |
| Number of Elements | 1 |
| Manufacturer Series | GH |
| Capacitance | 0.00014 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX GHC258141ZA6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.