AVX GHC25A0R9KNN6 technical specifications.
| Capacitance | 0.9pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Array |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 3 |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX GHC25A0R9KNN6 to view detailed technical specifications.
No datasheet is available for this part.