The GHC25A0R9MNN6 is a 3-element ceramic capacitor array with a capacitance of 0.9pF and a working voltage of 50VDC. It features a C0G dielectric and a ceramic material construction. The array is mounted on the surface and has a pad termination style. It is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
AVX GHC25A0R9MNN6 technical specifications.
| Capacitance | 0.9pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Array |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 3 |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX GHC25A0R9MNN6 to view detailed technical specifications.
No datasheet is available for this part.