AVX GL110KA7B115 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 4.62 |
| Tolerance | 10 |
| Package Width | 1.83 |
| Package Height | 1.83 |
| Inductance-Nom (L) | 11 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 7 |
| Rated Current-Max | 0.115 |
| Manufacturer Series | GL |
| Series | GL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX GL110KA7B115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.