AVX GL2R0KA7B250 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 2.59 |
| Tolerance | 10 |
| Package Width | 1.65 |
| Package Height | 1.65 |
| Inductance-Nom (L) | 2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.45 |
| Rated Current-Max | 0.25 |
| Manufacturer Series | GL |
| Series | GL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX GL2R0KA7B250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.