AVX GX01ZD103PA7D-500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX GX01ZD103PA7D-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.