Cap Ceramic Single 0.1uF 16V X5R 10% (1.016 X 0.508 X 0.508mm) Pad SMD 85°C T/R
AVX GX02YD104KAT2-500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.508 |
| Length | 1.016 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.508 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX GX02YD104KAT2-500 to view detailed technical specifications.
No datasheet is available for this part.