AVX GX02ZZ104KAT2 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0402 |
| Product Length (mm) | 1.016 |
| Product Depth (mm) | 0.508 |
| Product Height (mm) | 0.508 |
| Size (mm) | 1.016 X 0.508 X 0.508 |
| Capacitance | 0.1uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | X7S |
| Type | Microwave SLC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Cage Code | 6KUV2 |
| HTS Code | 8532230020 |
| Schedule B | 8532230020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for AVX GX02ZZ104KAT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.