AVX GX035C104MAT2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.86 |
| Length | 1.52 |
| Manufacturer Series | GX03 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | GX03 |
| Height | 0.86 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX GX035C104MAT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.