The GX0S6D104MATD-1000 is a ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.33 inches in width, 0.86 inches in length, and 0.38 inches in height. It is a two-terminal component with a width of 0.33 inches and a length of 0.86 inches.
AVX GX0S6D104MATD-1000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.33 |
| Length | 0.86 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | GX0S |
| Height | 0.38 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX GX0S6D104MATD-1000 to view detailed technical specifications.
No datasheet is available for this part.