AVX GZ0402ZD104M800ZNT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | GZ |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX GZ0402ZD104M800ZNT to view detailed technical specifications.
No datasheet is available for this part.