AVX HC49SFNB18432H0PESZ1 technical specifications.
| Frequency | 18.432MHz |
| Height | 3.3mm |
| Length | 10.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for AVX HC49SFNB18432H0PESZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.