AVX HC49SFNB27000H0PESZ1 technical specifications.
| Depth | 4.4mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 27MHz |
| Length | 10.8mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AVX HC49SFNB27000H0PESZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
