AVX HF0AA2370A700 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Width | 3.98 |
| Length | 6.58 |
| Height | 0.559 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVX HF0AA2370A700 to view detailed technical specifications.
No datasheet is available for this part.