RF Filter High Pass 740MHz 740MHz to 1550MHz 1.2dB 50Ohm SMD 23Pin 4016 Automotive Tray/Waffle
AVX HF0DA0740A700 technical specifications.
| Type | High Pass |
| Center Frequency | 740MHz |
| Bandwidth | 740 to 1550MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1.2dB |
| Case Size | 4016 |
| Mounting | Surface Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for AVX HF0DA0740A700 to view detailed technical specifications.
No datasheet is available for this part.