The AVX HL023R3CTTR is a 0402 surface mount fixed inductor with a core material of ceramic and a multi-layer technology. It has an inductance of 0.0033uH with a tolerance of 0.2nH, and is tested at a frequency of 450MHz. The inductor can handle a maximum DC current of 0.321A and has a maximum DC resistance of 0.265 ohms. It also has a minimum quality factor of 27 and a minimum self resonant frequency of 7350MHz. The inductor is rated for operation between -55°C and 125°C.
AVX HL023R3CTTR technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0033uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 0.321A |
| Max DC Resistance | 0.265Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 7350MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.45mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX HL023R3CTTR to view detailed technical specifications.
No datasheet is available for this part.