Inductor RF Multi-Layer 0.0015uH 0.5nH 450MHz 25Q-Factor 0.679A 0.15Ohm DCR 0402 Automotive T/R
AVX HLC021R5DTTR technical specifications.
| Case Size | 0402 |
| Product Length (mm) | 1.1 |
| Product Depth (mm) | 0.66 |
| Product Height (mm) | 0.45 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 0.0015uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 0.679A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 19000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX HLC021R5DTTR to view detailed technical specifications.
No datasheet is available for this part.