Inductor RF Chip Multi-Layer 0.0056uH 0.1nH 450MHz 17Q-Factor 0.17A 0.5Ohm DCR 0402 T/R
AVX HLQ025R6BTTR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Package Width | 0.58 |
| Package Height | 0.35 |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.17 |
| Self Resonance Frequency | 7000 |
| Quality Factor-Min (at L-nom) | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX HLQ025R6BTTR to view detailed technical specifications.
No datasheet is available for this part.