AVX HP30E30561M - - technical specifications.
| Capacitance | 560pF |
| Voltage | 30000VDC|20000VAC |
| DC Rated Voltage | 30000VDC |
| Tolerance | 20% |
| AC Rated Voltage | 20000VAC |
| Dielectric | N4700 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 28 X 20mm |
| Microwave Application | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX HP30E30561M - - to view detailed technical specifications.
No datasheet is available for this part.