AVX HP30EX0751M - - technical specifications.
| Capacitance | 750pF |
| Voltage | 15000VDC|10000VAC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 20% |
| AC Rated Voltage | 10000VAC |
| Dielectric | N4700 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 28 X 16mm |
| Microwave Application | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX HP30EX0751M - - to view detailed technical specifications.
No datasheet is available for this part.