This 20000VDC 20% 500pF SLCC ceramic capacitor features a screw mount termination style and is designed for operation between -30°C and 85°C. The capacitor is rated for 20000VDC and 15000VAC, with a dielectric material of N4700. It has a size of 28 X 18 and is not suitable for microwave applications.
AVX HP30EY0501M - - technical specifications.
| Capacitance | 500pF |
| Voltage | 20000VDC|15000VAC |
| DC Rated Voltage | 20000VDC |
| Tolerance | 20% |
| AC Rated Voltage | 15000VAC |
| Dielectric | N4700 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 28 X 18mm |
| Microwave Application | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX HP30EY0501M - - to view detailed technical specifications.
No datasheet is available for this part.