This 20000VDC SLCC ceramic capacitor has a capacitance of 750pF and a tolerance of 20%. It operates within a temperature range of -30°C to 85°C and is designed for screw mount applications with screw terminal termination. The capacitor measures 28mm x 18mm in size.
AVX HP30EY0751M - - technical specifications.
| Capacitance | 750pF |
| Voltage | 20000VDC|15000VAC |
| DC Rated Voltage | 20000VDC |
| Tolerance | 20% |
| AC Rated Voltage | 15000VAC |
| Dielectric | N4700 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 28 X 18mm |
| Microwave Application | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX HP30EY0751M - - to view detailed technical specifications.
No datasheet is available for this part.