AVX HP50E40142M-- technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Capacitance | 0.0014 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 40000 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX HP50E40142M-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.