The AVX HQCCGA471JAT9A is a ceramic capacitor with a capacitance of 0.00047uF and a DC rated voltage of 2000V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is a surface mount device with dimensions of 6.35mm in width, 5.84mm in length, and 3.3mm in height.
AVX HQCCGA471JAT9A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.84 |
| Manufacturer Series | HQCC |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | HQC |
| Height | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX HQCCGA471JAT9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.