Cap Ceramic 10pF 2500V P90 2% Pad SMD 125°C Ultra Low ESR Waffle
AVX HQCCWM100GAH6A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.84 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2500 |
| Series | HQC |
| Height | 3.68 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX HQCCWM100GAH6A to view detailed technical specifications.
No datasheet is available for this part.