Cap Ceramic 20pF 2500V P90 2% Pad SMD 125°C Ultra Low ESR Waffle
AVX HQCCWM200GAH6A technical specifications.
| Capacitance | 20pF |
| Voltage | 2500VDC |
| Tolerance | 2% |
| Dielectric | P90 |
| DC Rated Voltage | 2500VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | Hi-Q® |
| Height | 3.68(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX HQCCWM200GAH6A to view detailed technical specifications.
No datasheet is available for this part.