The HQC Series ceramic capacitor from AVX features a capacitance of 0.00015uF and a DC rated voltage of 5000V. It operates within a temperature range of -55C to 125C. The capacitor is a 2-terminal surface mount device with dimensions of 9.65mm in width and length, and 4.32mm in height.
AVX HQCEKM151GAH6A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.65 |
| Length | 9.65 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| Series | HQC |
| Height | 4.32 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX HQCEKM151GAH6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.