AVX HQCEMA750GAT1A technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 9.4 |
| Product Depth (mm) | 9.9 |
| Product Height (mm) | 3.3(Max) |
| Number of Terminals | 2 |
| Size (mm) | 9.4 X 9.9 X 3.3 |
| Capacitance | 75pF |
| Voltage | 7200VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 7200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX HQCEMA750GAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.