AVX HR01203J technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -55 |
| Package Length | 1.91 |
| Tolerance | 5 |
| Package Width | 0.91 |
| Package Height | 0.91 |
| Manufacturer Series | HR01(5%TOL) |
| Series | HR01 (5% TOL) |
| Resistance | 20000 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVX HR01203J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.