AVX HV02AC795MAN650 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | 5 Stacked |
| Lead Diameter (mm) | 0.51 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 20.3 |
| Product Depth (mm) | 40.7(Max) |
| Product Height (mm) | 16.51(Max) |
| Number of Terminals | 16 |
| Size (mm) | 20.3 X 40.7 X 16.51 |
| Capacitance | 7.9uF |
| Voltage | 1000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for AVX HV02AC795MAN650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.