AVX HV04A4823KAN445 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | N1500 |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 11.3(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX HV04A4823KAN445 to view detailed technical specifications.
No datasheet is available for this part.