AVX HV06AC156KAN650 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 54.9 |
| Length | 29 |
| Manufacturer Series | HV |
| Capacitance | 15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | HV(STRAIGHT) |
| Height | 18.151 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX HV06AC156KAN650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.