Cap Ceramic Single 0.0017uF 40000V N4700 20% (41 X 14mm) Screw Mount 85°C Bulk
AVX HW60E40172M - - technical specifications.
| Capacitance | 0.0017uF |
| Voltage | 40000VDC|28000VAC |
| DC Rated Voltage | 40000VDC |
| Tolerance | 20% |
| AC Rated Voltage | 28000VAC |
| Dielectric | N4700 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 41 X 14mm |
| Microwave Application | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX HW60E40172M - - to view detailed technical specifications.
No datasheet is available for this part.