AVX JXO-5S18.432MHZ technical specifications.
| Frequency | 18.432MHz |
| Height | 4.6mm |
| Length | 11.5mm |
| Voltage Rating | 5V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for AVX JXO-5S18.432MHZ to view detailed technical specifications.
No datasheet is available for this part.