AVX K50-3C0E14.31818MR technical specifications.
| Package/Case | CSMD |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K50-3C |
| RoHS | Compliant |
Download the complete datasheet for AVX K50-3C0E14.31818MR to view detailed technical specifications.
No datasheet is available for this part.