The K50-3C0E50.0000MR is a 7mm long SMD/SMT crystal with a frequency of 50MHz and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and is supplied with a voltage between 3V and 3.6V. The crystal is packaged in a tape and reel format with 1000 units per package. It is RoHS compliant and suitable for use in general applications.
AVX K50-3C0E50.0000MR technical specifications.
| Package/Case | 2820 |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | K50-3C |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for AVX K50-3C0E50.0000MR to view detailed technical specifications.
No datasheet is available for this part.