The AVX K50-3C0E64.0000MR crystal operates at a frequency of 64MHz with a frequency stability of 50ppm. It is available in a 2820 package with dimensions of 7mm in length and 5mm in width. The crystal is suitable for use in temperatures ranging from -10°C to 70°C. It is supplied with a maximum voltage of 3.6V and a minimum voltage of 3V. The K50-3C series is RoHS compliant and available in quantities of 1000 per reel.
AVX K50-3C0E64.0000MR technical specifications.
| Package/Case | 2820 |
| Frequency | 64MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | K50-3C |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for AVX K50-3C0E64.0000MR to view detailed technical specifications.
No datasheet is available for this part.