
The K50-3C Series crystal oscillator from AVX features a frequency of 25MHz and a current rating of 30mA. Operating within a temperature range of -40°C to 85°C, this oscillator is suitable for use in a variety of applications. The device is packaged in a 2820 case and is available in quantities of 1000. It is also RoHS compliant and suitable for surface mount technology.
AVX K50-3C1E25.0000MR technical specifications.
| Case Code (Imperial) | 2820 |
| Package/Case | 2820 |
| Current Rating | 30mA |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Frequency | 25 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | K50-3C |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for AVX K50-3C1E25.0000MR to view detailed technical specifications.
No datasheet is available for this part.
