The K50-HC1CSE64.0000MR is a general purpose crystal oscillator from AVX with a frequency of 64MHz and a frequency stability of 100ppm. It has a package case of 2820 and a termination type of SMD/SMT. The oscillator operates within a temperature range of -10°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. It is RoHS compliant and available in a tape and reel packaging with 1000 pieces per package.
AVX K50-HC1CSE64.0000MR technical specifications.
| Package/Case | 2820 |
| Frequency | 64MHz |
| Frequency Stability | 100ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | K50-HC |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for AVX K50-HC1CSE64.0000MR to view detailed technical specifications.
No datasheet is available for this part.