This 8MHz crystal oscillator from AVX features a frequency stability of 100ppm and a load capacitance of 50pF. It operates within a temperature range of -10°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The oscillator is packaged in a CSMD package and is available in quantities of 1000. It is RoHS compliant and suitable for use in general applications.
AVX K50-HC1CSE8.0000MR technical specifications.
| Package/Case | CSMD |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | K50-HC |
| RoHS | Compliant |
Download the complete datasheet for AVX K50-HC1CSE8.0000MR to view detailed technical specifications.
No datasheet is available for this part.