This lead-free crystal oscillator from AVX has a frequency of 4.1943MHz with a tolerance of 50ppm. It measures 3.2mm in length, 2.5mm in width, and 0.89mm in height. The device operates between -10°C and 70°C and is rated for 3.3V. It is suitable for use in lead-free applications.
AVX KC3225A4.19430C30E00 technical specifications.
| Frequency | 4.1943MHz |
| Frequency Tolerance | 50ppm |
| Height | 0.89mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Voltage Rating | 3.3V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for AVX KC3225A4.19430C30E00 to view detailed technical specifications.
No datasheet is available for this part.